Christmas Opening Hours and Delivery Dates here

Raaco 102544 918-02 ESD Cabinet 417 x 306 x 150mm 18 Drawer

Order Code:

14-2612

Brand: Raaco MPN: 102544 EAN-13: 5733439102544
Qty Unit Price (Ex VAT)
2+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 13/01/2026

This 18-drawer ESD cabinet from Raaco is constructed of a special plastic containing carbon fibres, making the products permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Well designed so that each drawer can be divided into 3 compartments and manufactured with galvanised steel.


  • Colour: galvanised black
  • Weight 4.58kg
  • Height 417mm
  • Width 306mm
  • Depth 150mm
  • Volume 0.02845m³
  • Capacity: 30kg
  • Manufacturer's part 102544
Type Cabinet
Height 417mm
Width 306mm
Colour ECD
Material Galvanised steel
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot