Raaco 109246 936-01 ESD Cabinet 417 x 306 x 150mm 36 Drawer

MPN
109246
Brand
Raaco
EAN-13
5733439109246
Order Code
14-2610
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £147.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/07/2026

This 36-drawer ESD cabinet from Raaco is constructed of a special plastic containing carbon fibres, making the products permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Well designed so that each drawer can be divided into 6 compartments and manufactured with galvanised steel.


  • Colour: galvanised black
  • Weight 4.58kg
  • Height 417mm
  • Width 306mm
  • Depth 150mm
  • Volume 0.02845m³
  • Capacity: 30kg
  • Manufacturer's part 109246
Type Cabinet
Height 417mm
Width 306mm
Depth 150mm
Colour ECD
Material Galvanised steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot