Easter Opening Hours and Delivery Dates here

Raaco 102568 DC 1200 ESD Cabinet Turntable

Order Code:

14-2606

Brand: Raaco MPN: 102568 EAN-13: 5733439102568
Qty Unit Price (Ex VAT)
1+ £404.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This ESD cabinet turntable from Raaco is constructed of a special plastic containing carbon fibres, making the products permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Well designed so that it can be fitted with any 12x ESD 1200 series cabinets, and manufactured with galvanised steel.


  • Colour: galvanised black
  • Weight 13.055kg
  • Height 1760mm
  • Volume 0.0257m³
  • Capacity: 480kg
  • Manufacturer's part 102568

Note: Includes: earth wire and label inserts.

Type Cabinet turntable
Height 1.76m
Colour ESD
Material Galvanised steel
Capacity 480kg
Volume 0.0257m3
Weight 13.055kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot