Raaco 1200 Series ESD Cabinets 552 x 306 x 150mm - 24/48/60 Drawers

Raaco Brand: Raaco

These ESD cabinets from Raaco have a galvanised steel frame containing drawers made of a special plastic containing carbon fibres, making them permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Each drawer can be sub-divided into smaller compartments using drawer dividers, available separately.

A turntable rack that can hold up to 12 cabinets is available separately.

  • Colour: Galvanised frame with black anti-static drawers
  • Meets EN 61340-5-1 standards
  • Height 552mm
  • Width 306mm
  • Depth 150mm
  • Volume 0.0365m³
  • Available with 24, 48 or 60 drawers
Includes: earth wire and label inserts.
Description Image Product Buy Pricing (Ex VAT) Type Height Width Depth Capacity Volume Weight Number of Drawers Colour Material
Raaco 102513 1260-00 ESD Cabinet 552 x 306 x 150mm 60 Drawer
Raaco 102513 1260-00 ESD Cabinet 552 x 306 x 150mm 60 Drawer
Standard range
Order code: 14-2600
MPN: 102513

Despatched within 4 working days - 11 in stock
1+ £186.65
Price per unit Ex VAT
Cabinet 552mm 150mm 306mm 0.0365m3 5.725kg ESD Galvanised steel
Raaco 102537 1224-02 ESD Cabinet 552 x 306 x 150mm 24 Drawer
Raaco 102537 1224-02 ESD Cabinet 552 x 306 x 150mm 24 Drawer
Standard range
Order code: 14-2604
MPN: 102537

Despatched within 4 working days - 5 in stock
1+ £176.45
Price per unit Ex VAT
Cabinet 552mm 150mm 306mm 26.4kg 4.943kg 24 ESD Galvanised steel
Raaco 102568 DC 1200 ESD Cabinet Turntable
Raaco 102568 DC 1200 ESD Cabinet Turntable
Extended range
Order code: 14-2606
MPN: 102568

Available to back order
1+ £343.62
10+ £334.55
Price per unit Ex VAT
Cabinet turntable 1.76m 680mm 480kg 0.0257m3 13.055kg ESD Galvanised steel

Trustpilot