This 24-drawer ESD cabinet from Raaco is constructed of a special plastic containing carbon fibres, making the products permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Well designed so that each drawer can be divided into 3 compartments and manufactured with galvanised steel.
- Colour: galvanised black
- Weight 4.943kg
- Height 552mm
- Width 306mm
- Depth 150mm
- Volume 0.0365m³
- Capacity: 26.4kg
- Manufacturer's part 102537
Note: Includes earth wire and label inserts.
| Type |
Cabinet |
| Height |
552mm |
| Width |
150mm |
| Depth |
306mm |
| Colour |
ESD |
| Material |
Galvanised steel |
| Capacity |
26.4kg |
| Number of Drawers |
24 |
| Weight |
4.943kg |
To use this facility please Sign In.
Sign In