Raaco 102513 1260-00 ESD Cabinet 552 x 306 x 150mm 60 Drawer

Image Representative of Range

Raaco 102513 1260-00 ESD Cabinet 552 x 306 x 150mm 60 Drawer

MPN
102513
Brand
Raaco
EAN-13
5733439102513
Order Code
14-2600
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £224.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 60-drawer ESD cabinet from Raaco is constructed of a special plastic containing carbon fibres, making the products permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Well designed so that each drawer can be divided into 2 compartments and manufactured with galvanised steel.


  • Colour: galvanised black
  • Weight 5.725kg
  • Height 552mm
  • Width 306mm
  • Depth 150mm
  • Volume 0.0365m³
  • Capacity: 40kg
  • Manufacturer's part 102513

Includes: earth wire and label inserts.
Type Cabinet
Height 552mm
Width 150mm
Depth 306mm
Colour ESD
Material Galvanised steel
Volume 0.0365m3
Weight 5.725kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot