Raaco 144551 CarryLite 80 4x8-12 With Single 'U' Profile Lid Service Case

Order Code:

14-2162

Brand: Raaco MPN: 144551

Discontinued


This CarryLite 80 series professional quality lightweight parts case from Raaco is sub-divided by12 variously-sized compartment inserts. Compartment inserts are also available separately. By substituting other sizes of inserts, the case can be tailored to your exact requirements.

The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.


  • Supplied with 12 inserts
  • Can be customised by adding other compartment inserts
  • Fitted with sliding locks and carry handle
  • Made from polypropylene (PP) and polycarbonate (PC)
  • Size: 337 x 278 x 79mm
  • Load capacity 10kg
  • Colour: Raaco blue
  • Inserts included:
  • 8x BA8-1
  • 4x BA7-1
  • Raaco type 144551, CarryLite 80 4x8-12
Height 79mm
Length 278mm
Material Polypropylene and polycarbonate
Number of Compartments 12
Width 337mm

Trustpilot