Toptruck Shelf Trolley - 3 Shelves 950 x 470 x 725mm Capacity 120kg

Order Code:

14-1900

Brand: Toptruck MPN: PST3
Qty Unit Price (Ex VAT)
1+ £149.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/04/2026

This trolley with 3 shelves 120kg from Toptruck is a lightweight trolley designed to transport items in offices, schools, shops, workshops, warehouses and factories.

Manufactured to a high standard with elegant chrome finish tubular steel frames, pressed steel shelves, scuff resistant corners, non-marking wheels and angled handles fitted to aid manoeuvrability. The shelves have non-slip rubber surfaces.


  • (H) 950 x (W) 470 x (D) 725mm
  • Wheels Ø 100mm
  • 3 shelves - 140/410/680mm
  • Manufacturer's part PST3
Type Shelf trolley
Load Capacity 120kg
Height 950mm
Length 725mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot