Christmas Opening Hours and Delivery Dates here

Toptruck Folding Flatbed Trolley 870 x 608 x 907mm Capacity 300kg

Order Code:

14-1894

Brand: Toptruck MPN: PFBT300
Qty Unit Price (Ex VAT)
1+ £115.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

This folding flatbed trolley 300kg from Toptruck is a sturdy, highly manouvreable steel trolley suitable for transporting various goods.

Manufactured to a high standard with non-slip rubber platforms and scuff resistant corners, along with non-marking wheels (two fixed, two swivel) and powder coated steel handles. Folds flat for compact storage and ideal for both indoor and outdoor use.


  • (H) 870 x (W) 608 x (D) 907mm
  • Folded height 285mm
  • Wheels Ø 125mm
  • Manufacturer's part PFBT300
Type Flatbed trolley
Load Capacity 300kg
Height 870mm
Length 907mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot