Toptruck Folding Flatbed Trolley 810 x 470 x 730mm Capacity 150kg

MPN
PFBT150
Brand
Toptruck
Order Code
14-1892
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/05/2026

This folding flatbed trolley 150kg from Toptruck is a sturdy, highly manouvreable steel trolley suitable for transporting various goods.

Manufactured to a high standard with non-slip rubber platforms and scuff resistant corners, along with non-marking wheels (two fixed, two swivel) and powder coated steel handles. Folds flat for compact storage and ideal for both indoor and outdoor use.


  • (H) 810 x (W) 470 x (D) 730mm
  • Folded height 230mm
  • Wheels Ø 100mm
  • Manufacturer's part PFBT150
Type Flatbed trolley
Load Capacity 150kg
Height 810mm
Length 730mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot