Safestore Premium Hazardous Substance Cabinet Stand 460 x 915 x 457mm

MPN
016434
Brand
Safestore
Order Code
14-1868
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £94.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/05/2026

This premium hazardous substance cabinet stand 460 x 915 x 457mm from Safestore has four yellow legs with a sturdy base bar for support, and can be used to raise the cabinet to a higher level.


  • (H) 460 x (W) 915 x (D) 457mm
  • Manufacturer's part 016434
Type Cabinet stand
Height 460mm
Width 915mm
Depth 457mm
Colour Yellow
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot