Safestore Premium Hazardous Substance Shelved Cabinets

Safestore Brand: Safestore

These premium hazardous substance shelved cabinets from Safestore provide safe storage of flammable liquids, chemicals, paints, pesticide and other hazardous substances. Constructed in 1.2mm thick mild steel, with welded seams, the cabinets comply with the requirements of:

Guidelines set out in the Health and Safety Executive Guide HSG51 for the Storage of Flammable Liquids in Containers
Highly Flammable Liquids and Liquid Gases Regulations, Section 5 (1,D) and the guide to regulation No. 5 (17)
Factory inspectorates Certificate of Approval No. 1 parts 3 and 4
Dangerous Substance and Explosive Atmospheres Regulations (DSEAR) Approved Code of Practice (ACoP) L136 paragraphs 94-96 along with Appendices A & B and paragraph 104

  • Steel 'L' style lever handle and two steel locking rods top and bottom (supplied with two keys)
  • Supplied with fully welded shelf trays (adjustable on 25mm pitches) to retain minor spills
  • Integral, non-removable, spillage sump in cabinet base
  • Epoxy polyester powder coated in yellow
  • Supplied with relevant warning labels on doors in accordance with BS5378
  • Stand also available (for 14-1862 & 14-1864 only)
Description Image Product Buy Pricing (Ex VAT) Type Height Colour Size Width Depth Material
Safestore Premium Hazardous Substance Cabinet With 1 Shelf 711 x 915 x 457mm
Safestore Premium Hazardous Substance Cabinet With 1 Shelf 711 x 915 x 457mm
Standard range
Order code: 14-1862
MPN: 016431

Available to back orderBack-order availability date - 12/11/2026
1+ £380.00
Price per unit Ex VAT
Cabinet 711mm Yellow 915mm 457mm Steel
Safestore Premium Hazardous Substance Cabinet With 1 Shelf 915 x 915 x 457mm
Safestore Premium Hazardous Substance Cabinet With 1 Shelf 915 x 915 x 457mm
Standard range
Order code: 14-1864
MPN: 016432

Available to back orderBack-order availability date - 12/11/2026
1+ £410.00
Price per unit Ex VAT
Cabinet 915mm Yellow 915mm 457mm Steel
Safestore Premium Hazardous Substance Cabinet With 3 Shelves 1829 x 915 x 457mm
Safestore Premium Hazardous Substance Cabinet With 3 Shelves 1829 x 915 x 457mm
Standard range
Order code: 14-1866
MPN: 016433

Available to back orderBack-order availability date - 12/11/2026
1+ £530.00
Price per unit Ex VAT
Cabinet 1829mm Yellow 915mm 457mm Steel
Safestore Premium Hazardous Substance Cabinet Spare Shelf 915 x 457mm
Safestore Premium Hazardous Substance Cabinet Spare Shelf 915 x 457mm
Standard range
Order code: 14-1867
MPN: 016436

Available to back orderBack-order availability date - 12/11/2026
1+ £60.00
Price per unit Ex VAT
Shelf 915 x 457mm (W x D) 915mm 457mm Steel
Safestore Premium Hazardous Substance Cabinet Stand 460 x 915 x 457mm
Safestore Premium Hazardous Substance Cabinet Stand 460 x 915 x 457mm
Standard range
Order code: 14-1868
MPN: 016434

Available to back orderBack-order availability date - 12/11/2026
1+ £130.00
Price per unit Ex VAT
Cabinet stand 460mm Yellow 915mm 457mm Steel

Trustpilot