Safestore Premium Hazardous Substance Cabinet With 3 Shelves 1829 x 915 x 457mm

MPN
016433
Brand
Safestore
Order Code
14-1866
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £439.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/06/2026

This premium hazardous substance cabinet with 3 shelves 1829 x 915 x 457mm from Safestore provides safe storage of flammable liquids, chemicals, paints, pesticide and other hazardous substances. Constructed in 1.2mm thick mild steel, with welded seams, the cabinet complies with the requirements of:

Guidelines set out in the Health and Safety Executive Guide HSG51 for the Storage of Flammable Liquids in Containers
Highly Flammable Liquids and Liquid Gases Regulations, Section 5 (1,D) and the guide to regulation No. 5 (17)
Factory inspectorates Certificate of Approval No. 1 parts 3 and 4
Dangerous Substance and Explosive Atmospheres Regulations (DSEAR) Approved Code of Practice (ACoP) L136 paragraphs 94-96 along with Appendices A & B and paragraph 104


  • (H) 1829 x (W) 915 x (D) 457mm
  • Steel 'L' style lever handle and two steel locking rods top and bottom (supplied with two keys)
  • Supplied with fully welded shelf trays (adjustable on 25mm pitches) to retain minor spills
  • Integral, non-removable, spillage sump in cabinet base
  • Epoxy polyester powder coated in yellow
  • Supplied with relevant warning labels on doors in accordance with BS5378
  • Manufacturer's part 016433
Type Cabinet
Height 1829mm
Width 915mm
Depth 457mm
Colour Yellow
Material Steel

Reviews

Be the first to submit a review

Trustpilot