Topstore Stack & Nest Euro Container 60 Ltr - 600 x 400 x 320mm

Image Representative of Range

Topstore Stack & Nest Euro Container 60 Ltr - 600 x 400 x 320mm

MPN
PV6432-11
Brand
Topstore
Order Code
14-1806
Country of Origin
Belgium
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

This stack and nest Euro container 60 litre from Topstore has a unique design which allows it to be stacked or nested to save space when not in use. Manufactured to a high standard from high-density food grade polypropylene, which is food grade and temperature resistant from -5°C to + 70°C. Robust and ideal for protective storage during transportation of goods.


  • Grey colour
  • External 600 x 400 x 320mm
  • Internal 556 x 356 x 307mm
  • Manufacturer's part PV6432-11
Colour Grey
Height 320mm
Length 600mm
Width 400mm
Material Polypropylene
Internal 556 x 356 x 307mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot