Topstore Stack and Nest Euro Containers - 26-60 litre

Topstore Brand: Topstore

These stack and nest Euro containers from Topstore have a unique design which allows them to be stacked or nested to save space when not in use.

Manufactured to a high standard from high-density food grade polypropylene, which is food grade and temperature resistant from -5°C to + 70°C. Robust and ideal for protective storage during transportation of goods.

  • Grey colour
  • Can be stacked or nested
  • 26-60 litre capacity available
  • Range inlcudes heights up to 320mm
Description Image Product Buy Pricing (Ex VAT) Height Internal Colour Length Width Material
Topstore Stack & Nest Euro Container 26 Ltr - 600 x 400 x 140mm
Topstore Stack & Nest Euro Container 26 Ltr - 600 x 400 x 140mm
Standard range
Order code: 14-1800
MPN: PV6414-11

Available to back orderBack-order availability date - 27/10/2026
1+ £24.96
Price per unit Ex VAT
140mm 557 x 356 x 130mm Grey 600mm 400mm Polypropylene
Topstore Stack & Nest Euro Container 60 Ltr - 600 x 400 x 320mm
Topstore Stack & Nest Euro Container 60 Ltr - 600 x 400 x 320mm
Standard range
Order code: 14-1806
MPN: PV6432-11

Available to back orderBack-order availability date - 27/10/2026
1+ £27.86
Price per unit Ex VAT
320mm 556 x 356 x 307mm Grey 600mm 400mm Polypropylene

Trustpilot