Topstore Stack & Nest Euro Container 26 Ltr - 600 x 400 x 140mm

Image Representative of Range

Topstore Stack & Nest Euro Container 26 Ltr - 600 x 400 x 140mm

Order Code:

14-1800

Brand: Topstore MPN: PV6414-11
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2026

This stack and nest Euro container 26 litre from Topstore has a unique design which allows it to be stacked or nested to save space when not in use. Manufactured to a high standard from high-density food grade polypropylene, which is food grade and temperature resistant from -5°C to + 70°C. Robust and ideal for protective storage during transportation of goods.


  • Grey colour
  • External 600 x 400 x 140mm
  • Internal 557 x 356 x 130mm
  • Manufacturer's part PV6414-11
Colour Grey
Height 140mm
Length 600mm
Width 400mm
Material Polypropylene
Internal 557 x 356 x 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot