Genie Microcontroller C14 IC

MPN
C14-30
Brand
Genie
Order Code
13-6002
Country of Origin
Thailand
  • Quickly find another product in this range by Type:

    GENIE C14-30 Microcontroller GENIE E28-15 Microcontroller
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 338 in stockContact us for additional stock

Buy GENIE Microcontroller C08 IC - a low-cost microcontroller programming system designed exclusively for schools and colleges. The free, user-friendly flowchart software allows you to add intelligence and control to your new and existing design projects. No separate programmer is required and downloading is via a USB or serial cable.

The heart of the microcontroller system is the microcontoller C14 IC, which has 14 pins. It is possible to run multiple programs at the same time on a single chip and also to run and test programs live on a connected GENIE chip.


  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • More memory means more commands and better programs
  • On-screen monitoring and calibration of digital and analogue signals
  • Polyphonic (multi-channel) music support
  • Plug & play operation automatically detects a GENIE IC when it is connected
  • Supports advanced I/O such as events, interrupts and infrared
  • Also available is a plug & play USB download cable, which eliminates COM port problems

This version has been superseded by a new generation of GENIE ICs, which benefit from lower prices. For details click here.

The chips are designed to work with the GENIE flowchart programming software for Microsoft Windows™ and there are free online resources and community website at www.genieonline.com.


Type GENIE C14-30 Microcontroller

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot