EKXJ451ELL330MK30S NCC 33uF 450V 105°c Miniature Long Life Radial Electrolytic

Order Code:

11-3962

Brand: Nippon Chemi-Con MPN: EKXJ451ELL330MK30S

Discontinued


A 450V 33µF radial electrolytic capacitor that is ø12.5 x 30mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 33µF
Tolerance 20%
Voltage 450V
Dimensions Ø12.5 x 30mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

Trustpilot