EKXJ401ELL470ML20S NCC 47uF 400V 105°c Miniature Long Life Radial Electrolytic

MPN
EKXJ401ELL470ML20S
Order Code
11-3954
Country of Origin
Japan

Discontinued


A 400V 47µF radial electrolytic capacitor that is ø16 x 20mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 47µF
Tolerance 20%
Voltage 400V
Dimensions Ø16 x 20mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 7.5mm

Trustpilot