Samwha WF1H475M05011 4.7µF 20% 50V 105°C Low Imp Radial Alum Elect Capacitor

MPN
WF1H475M05011
Brand
Samwha
Order Code
11-3932
Country of Origin
South Korea
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.160
50+ £0.107
100+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,107 in stock, despatched same dayAdditional quantity lead time 5 months

A 4.7µF 50V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 5000 hours load life
Type Radial aluminium electrolytic
Capacitance 4.7µF
Tolerance 20%
Voltage 50V
Dimensions Ø5 x 11mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot