Samwha WF1C447M1012M 470µF 20% 16V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3917

Brand: Samwha MPN: WF1C447M1012M
Qty Unit Price (Ex VAT)
5+ £0.186
50+ £0.126
100+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
266 in stock, despatched same dayAdditional quantity lead time 11 months

A 470µF 16V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 7000 hours load life
Type Radial aluminium electrolytic
Capacitance 470µF
Tolerance 20%
Voltage 16V
Dimensions Ø10 x 12.5mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot