Samwha WF1A338M12025 3300µF 20% 10V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3913

Brand: Samwha MPN: WF1A338M12025

Discontinued


A 3300µF 10V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 10000 hours load life
Type Radial aluminium electrolytic
Capacitance 3300µF
Tolerance 20%
Voltage 10V
Dimensions Ø12.5 x 25mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

Trustpilot