Samwha WF1A107M05011 100μF 20% 10V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3905

Brand: Samwha MPN: WF1A107M05011

Discontinued


A 100µF 10V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 5000 hours load life
Type Radial aluminium electrolytic
Capacitance 100µF
Tolerance 20%
Voltage 10V
Dimensions Ø5 x 11mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2mm

Trustpilot