Suntan TS14011C221MSB0A0R 220µF 20% 16V 105°C 2K hrs Radial Alum Elec Capacitor

MPN
TS14011C221MSB0A0R
Brand
Suntan
Order Code
11-3511
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
5+ £0.073
50+ £0.048
100+ £0.035
1000+ £0.0211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10,606 in stockAdditional quantity lead time 6 months

A 200µF 16V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions Ø6.3 x 11mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot