Easter Opening Hours and Delivery Dates here
Samwha HE2A228M35030HA 2200uf 100V 105deg He Snap-in Capacitor

Samwha HE2A228M35030HA 2200uf 100V 105deg He Snap-in Capacitor

Order Code:

11-3174

Brand: Samwha MPN: HE2A228M35030HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 2200µF
Tolerance 20%
Voltage 100V
Pitch 10mm
Diameter 35mm
Height 30mm
Ripple 2.76A
Temperature 105°C

Trustpilot