Easter Opening Hours and Delivery Dates here
Samwha HE1K688M40040HA 6800uf 80V 105deg He Snap-in Capacitor

Samwha HE1K688M40040HA 6800uf 80V 105deg He Snap-in Capacitor

Order Code:

11-3172

Brand: Samwha MPN: HE1K688M40040HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 6800µF
Tolerance 20%
Voltage 80V
Pitch 10mm
Diameter 40mm
Height 40mm
Ripple 4.8A
Temperature 105°C

Trustpilot