Easter Opening Hours and Delivery Dates here
Samwha HE1J109M40040HA 10000uf 63V 105deg He Snap-in Capacitor

Samwha HE1J109M40040HA 10000uf 63V 105deg He Snap-in Capacitor

Order Code:

11-3169

Brand: Samwha MPN: HE1J109M40040HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 10000µF
Tolerance 20%
Voltage 63V
Pitch 10mm
Diameter 40mm
Height 40mm
Ripple 4.64A
Temperature 105°C

Trustpilot