Easter Opening Hours and Delivery Dates here

Samwha HE1H478M30030HA 4700uf 50V 105deg He Snap-in Capacitor

Order Code:

11-3163

Brand: Samwha MPN: HE1H478M30030HA
Qty Unit Price (Ex VAT)
1+ £1.79
25+ £1.51
100+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
668 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 4700µF
Tolerance 20%
Voltage 50V
Pitch 10mm
Diameter 30mm
Height 30mm
Ripple 2.87A
Temperature 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot