Easter Opening Hours and Delivery Dates here

Samwha HE1C479M40040HA 47000uf 16V 105deg He Snap-in Capacitor

Order Code:

11-3152

Brand: Samwha MPN: HE1C479M40040HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 47000µF
Tolerance 20%
Voltage 16V
Pitch 10mm
Diameter 40mm
Height 40mm
Ripple 5.6A
Temperature 105°C

Trustpilot