Easter Opening Hours and Delivery Dates here
Samwha HE1C229M30035HA 22000uf 16V 105deg He Snap-in Capacitor

Samwha HE1C229M30035HA 22000uf 16V 105deg He Snap-in Capacitor

Order Code:

11-3151

Brand: Samwha MPN: HE1C229M30035HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 22000µF
Tolerance 20%
Voltage 16V
Pitch 10mm
Diameter 30mm
Height 35mm
Ripple 3.98A
Temperature 105°C

Trustpilot