Samwha HC1V109M30030HA 10000uf 35V 85deg Hc Snap-in Capacitor

Order Code:

11-3108

Brand: Samwha MPN: HC1V109M30030HA
Qty Unit Price (Ex VAT)
1+ £2.68
25+ £1.55
100+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock386 due on 01/06/2026


A Samwha HC series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of working voltages.


Capacitance 10000µF
Tolerance 20%
Voltage 35V
Pitch 10mm
Diameter 30mm
Height 30mm
Ripple 4.58A
Temperature 85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot