Suntan TS13DP1V472MSB0D0R 4700uf 35V Snap-in Electro Capacitor

MPN
TS13DP1V472MSB0D0R
Brand
Suntan
Order Code
11-2908
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.40
10+ £1.18
100+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 575 in stockAdditional quantity lead time 6 months

A long life snap-in electrolytic radial capacitor suitable for high ripple current and PCB mounting. Used in switching power supplies.


Type Electrolytic capacitor
Capacitance 4700µF
Tolerance 20%
Voltage 35V
Operating Temperature 85°C
Diameter 25mm
Height 25mm
Pitch 10mm
Ripple 1.8A

Reviews

Be the first to submit a review

Trustpilot