NIC NRSZ470M50V6.3X11F 47uf 50V 105deg Nrsz Electro Capacitor

MPN
NRSZ470M50V6.3X11F
Brand
NIC
Order Code
11-1557
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.174
50+ £0.151
100+ £0.116
500+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,480 in stockAdditional quantity lead time 7 days

A miniature aluminium electrolytic capacitor with long life at 105°C. It offers low impedance and high stability performance (high stability at low temperature). Suitable for switching power supplies and converters.


Type Radial aluminium electrolytic
Capacitance 47µF
Tolerance 20%
Voltage 50V
Dimensions Ø6.3 x 11mm
Operating Temperature -55 to +105°C
Material Aluminium
Pitch 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot