Christmas Opening Hours and Delivery Dates here

Kemet R413I22205000K 22nF Radial Poly. Capacitor 10% 300V Y2/X1 15mm

Order Code:

10-5766

Brand: Kemet MPN: R413I22205000K

Discontinued


A 22nF 300V metallised polypropylene film Y2/X1 suppression capacitor. Suitable for interference suppression, across the line or line to ground applications. Meets the requirements of IEC60384-14 2nd edition.


  • Tolerance 10%
  • Self-healing properties
  • Self-extinguishing epoxy resin filled case
  • Approvals ENEC, CSA, UL
  • Flame retardant (UL 94V-0)
  • Kemet R41 series
  • Formerly Arcotronics R41 series
Type Radial leaded
Capacitance 22nF
Dimensions 18 x 6 x 12mm
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 10%
Voltage 300V

Trustpilot