Ducati 4.16.10.25.14 20UF Leaded Plastic Case Capacitor

MPN
4.16.10.25.14
Brand
Ducati
Order Code
10-2980
Country of Origin
Italy
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £15.65
50+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stockAdditional quantity lead time 7 days

The Ducati 4.16.10.08.14 20UF Leaded Plastic Case Capacitor is a self healing metallised polypropylene motor run capacitor encapsulated in a leaded plastic case and is fitted with a M8 x 10mm stud for mounting. Termination is via a 250mm double insulated 2-core lead which meets IP55. It meets the requirements of flammability test to UL 94V-0. Used for motor start and motor run applications.



This product is supplied without any fixing hardware.
Type Twin cable
Capacitance 20µF
Voltage 400V
Tolerance 5%
Can Type Polypropylene
Dimensions 40 x 70mm
Operating Temperature -25 to +85°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 10-2980

Q. Dear sirs I have just spoken to your technical department who recommended the above capacitor for my radial arm saw. I notice that for this product it mentions 450V AC, is this suitable for 240V AC? Thank you in advance

A. Hi Peter. Thank you for your question. The maximum working voltage is 450V AC and will be suitable to work at 230V AC.

Reviews

Be the first to submit a review

Trustpilot