Ducati 4.16.10.13.14 8UF Leaded Plastic Case Capacitor

MPN
4.16.10.13.14
Brand
Ducati
Order Code
10-2970
Country of Origin
Italy
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 186 in stockAdditional quantity lead time 7 days

The Ducati 4.16.10.08.14 8UF Leaded Plastic Case Capacitor is a self healing metallised polypropylene motor run capacitor encapsulated in a leaded plastic case and is fitted with a M8 x 10mm stud for mounting. Termination is via a 250mm double insulated 2-core lead which meets IP55. It meets the requirements of flammability test to UL 94V-0. Used for motor start and motor run applications.



This product is supplied without any fixing hardware.
Type Twin cable
Capacitance 8µF
Voltage 400V
Tolerance 5%
Can Type Polypropylene
Dimensions 32 x 55mm
Operating Temperature -25 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Did its job

Though not quite the same design as the original Ducati cap. (I had to cut off mounting stud to get the same length) it was delivered very quickly and repaired a pump motor. Hope it works for many years. The original failed after about 8 years with an obvious bulge in the case.

Reviewed by: Mr donald cameron

MOTOR RUN CAPACITOR

The product was delivered very quickly (as usual) and was to the standard expected. It was required to replace the run capacitor in the blower for a bouncy castle and due to its low profile fitted the aperture occupied by the original which was a rectangular block component.

Reviewed by: Paul England

Trustpilot