Ducati 4.16.10.08.14 5UF Leaded Plastic Case Capacitor

MPN
4.16.10.08.14
Brand
Ducati
Order Code
10-2968
Country of Origin
Italy
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

The Ducati 4.16.10.08.14 5UF Leaded Plastic Case Capacitor is a self healing metallised polypropylene motor run capacitor encapsulated in a leaded plastic case and is fitted with a M8 x 10mm stud for mounting. Termination is via a 250mm double insulated 2-core lead which meets IP55. It meets the requirements of flammability test to UL 94V-0. Used for motor start and motor run applications.



This product is supplied without any fixing hardware.
Type Twin cable
Capacitance 5µF
Voltage 400V
Tolerance 5%
Can Type Polypropylene
Dimensions 28 x 55mm
Operating Temperature -25 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot