Ducati 4.16.15.01.14 2UF Leaded Plastic Case Capacitor

MPN
4.16.15.01.14
Brand
Ducati
Order Code
10-2962
Country of Origin
Italy
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.18
10+ £9.73
50+ £8.85
100+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 93 in stockAdditional quantity lead time 7 days

The Ducati 4.16.10.08.14 2UF Leaded Plastic Case Capacitor is self healing metallised polypropylene motor run capacitor encapsulated in a leaded plastic case and is fitted with a M8 x 10mm stud for mounting. Termination is via a 250mm double insulated 2-core lead which meets IP55. It meets the requirements of flammability test to UL 94V-0. Used for motor start and motor run applications.



This product is supplied without any fixing hardware.
Type Twin cable
Capacitance 2µF
Voltage 450V
Tolerance 5%
Can Type Polypropylene
Dimensions 28 x 55mm
Operating Temperature -25 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Useful for driving LED's

When led voltage is a small percentage of mains voltage,(say 10%), a series capacitor can be used to provide a constant current. Ancillary circuitry is necessary to protect against 'power on' transients and of course appropriate isolation and insulation are essential. Chris Booth

Reviewed by: Mr Chris Booth

Perfect for output transformer isolating in valve amps! Sounds lovely in a Pultec EQ despite the fact is was not designed for this use!

Reviewed by: Valveman

Trustpilot