Suntan TS08V0A9474KBB0E0R 0.47uF ±10% 310VAC X2 Mini Polyprop Film Capacitor

Order Code:

10-2266

Brand: Suntan MPN: TS08V0A9474KBB0E0R
Qty Unit Price (Ex VAT)
1+ £0.809
100+ £0.504
500+ £0.384
1000+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,031 in stock, despatched same dayAdditional quantity lead time 6 months

A 0.47µF 310V 10% X2 metallised polypropylene film capacitor from the Suntan TS08V range. The capacitor comes in a epoxy sealed case and is ideal for interference suppression.


  • Miniature size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals
Type Radial leaded
Capacitance 0.47µF
Dimensions 18 x 16 x 10mm
Nominal Voltage 310V
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot