Suntan TS08V0A9104KBB0D0R 0.1uF ±10% 310VAC X2 Mini Polyprop Film Capacitor

MPN
TS08V0A9104KBB0D0R
Brand
Suntan
Order Code
10-2262
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.307
100+ £0.232
500+ £0.150
1000+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 6,416 in stockAdditional quantity lead time 6 months

A 0.1µF 310V 10% X2 metallised polypropylene film capacitor from the Suntan TS08V range. The capacitor comes in a epoxy sealed case and is ideal for interference suppression.


  • Miniature size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals
Type Radial leaded
Capacitance 0.1µF
Dimensions 13 x 12 x 6mm
Nominal Voltage 310V
Operating Temperature -40 to +110°C
Pitch 10mm
Tolerance 10%

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot