Wima MKS2D024701A00KS MKS2 0.047uF ±10% 100V Radial Polyester Capacitor

Order Code:

10-2246

Brand: Wima MPN: MKS2D024701A00KS

Discontinued


A 100V 47nF 10% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.
  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 47nF
Tolerance 10%
Voltage 100V
Material Polyester
Dimensions 6.5 x 2.5 x 7.2mm
Operating Temperature -55 to +100°C
Pitch 5mm

Trustpilot