Wima MKS4G031003F00KS 100nF ±10% 400V 10mm Pitch Polyester Capacitor

Order Code:

10-1875

Brand: Wima MPN: MKS4G031003F00KS

Discontinued


A 400V 100nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 5 x 11 x 13mm
  • PCM 10mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 0.1µF
Tolerance 10%
Voltage 400V
Material Polyester
Dimensions 5 x 11 x 13mm
Operating Temperature -55 to +100°C
Pitch 10mm

Trustpilot