Wima MKS4F024703C00KS 47nF ±10% 250V 10mm Pitch Polyester Capacitor

MPN
MKS4F024703C00KS
Brand
Wima
Order Code
10-1800
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £0.232
100+ £0.210
1000+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 86 in stockAdditional quantity lead time 7 days

A 250V 47nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 4 x 9 x 13mm
  • PCM 10mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 0.047µF
Tolerance 10%
Voltage 250V
Material Polyester
Dimensions 4 x 9 x 13mm
Operating Temperature -55 to +100°C
Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot