JB Capacitors 0.047uF 10% 630V Axial Metallized Polyester Capacitor

Order Code:

08-1331

Brand: JB Capacitors MPN: JFGA2J473K000000B
Qty Unit Price (Ex VAT)
1+ £0.521
50+ £0.406
100+ £0.251
500+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,498 in stock, despatched same dayAdditional quantity lead time 6 months

A 630V 0.047µF cylindrical axial capacitor that is constructed from metallised polyester film and electrode, wrapped and sealed with flame-retardant plastic and epoxy resin. Typical applications include clamping, blocking, coupling/decoupling, AC harmonic filtering and low power in audio equipment, consumer white goods, test equipment, etc.


  • Tolerance 10%
  • High reliability
  • High temperature-resistance
  • Small volume with large capacity
  • Good self-healing property
  • Operating temperature -40°C to +105°C
Type Axial
Capacitance 0.047µF
Tolerance 10%
Voltage 630V
Material Polyester
Dimensions 7.5 x 20.5mm
Operating Temperature -40 to +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot