Suntan TS15001H103ZSBVA0R 10nF -20+80% 50V 2.5mm Z5V Ceramic Disc Capacitor

Order Code:

08-0232

Brand: Suntan MPN: TS15001H103ZSBVA0R

Discontinued


A 10nF 50V -20 +80% general purpose disc capacitor with a 2.5mm pitch. Manufactured from high dielectric constant ceramics.


  • Linear temperature coefficient
  • High stability
  • Low loss
  • Durez coated
  • High temperature wax impregnated
  • Available in 2.5mm and 5.0mm pitch

Note: Additional discounts are available for high volume purchases. Please contact us with your requirements.
Type Radial leaded
Capacitance 10nF
Tolerance -20 to +80%
Voltage 50V
Pitch 2.5mm
Dimensions Ø6.5 x 3.5mm
Material Ceramic
Operating Temperature -25 to +80°C

Alternatives (1)

You may also like


Trustpilot