This System3 acrylic ink from Daler-Rowney is a multi-surface, pigment-based opaque ink that is ideal for mixed media and multi-technique applications. The ink is water-based, water-resistant when dry and can be used inside as well as outdoor.
The ink has a strong and vibrant opaque colour, and though it can be thinned with water it dries to a water-resistant finish. The ink supports a varied range of applications. It can be poured, dripped using the pipette lid, applied with a paint brush or with paint markers. It is also suitable for calligraphy pens, dip pens and airbrushes. System3 Acrylic Inks can be used both indoors and outdoors, on a wide variety of surfaces: paper, canvas, textiles, wood, metal, brick walls, plastic or ceramic.
- Colour Phthalo Green
- Supplied in 29.5ml bottles
- Pigment based inks
- Usable with airbrush and technical pens
- High lightfastness
- Can be thinned with water
- Made in England
| Type |
Acrylic Ink |
| Colour |
Phthalo green |
| Size |
29.5ml |
To use this facility please Sign In.
Sign In