Leitz WOW Stapler Metal 30 Sheets Blue

Order Code:

06-9794

Brand: Leitz MPN: 55021036 EAN-13: 4002432396016
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 376 despatched in 4 working days

These blue metal staplers from the Leitz NeXXt series not only have the WOW factor with their stylish shape and cool colour, but they are also serious workhorses with the capacity to staple up to 30 sheets of paper at a time. Suitable for use in the office, school and in the home.


  • Staples 30 sheets of paper (80gsm)
  • Rotating anvil allows open and closed stapling
  • 180° opening enables nailing function
  • Suitable for Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
  • Made from plastic with metal housing
  • Handy, integrated staple remover
  • Dimensions 58 x 40 x 145mm
  • 10-year guarantee
  • Manufacturer's part 55021036
Type Office stapler
Size P3, 24/6, 26/6
Sheet Capacity 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot