Leitz WOW NeXXt Metal 30-Sheet Staplers

Leitz Brand: Leitz

These metal staplers from the Leitz NeXXt series not only have the WOW factor with their stylish shape and cool colours, but they are also serious workhorses with the capacity to staple up to 30 sheets of paper at a time. Suitable for use in the office, school and in the home, Leitz WOW NeXXt staplers are available in a choice of three eye-catching shades.

  • Staples 30 sheets of paper (80gsm)
  • Rotating anvil allows open and closed stapling
  • 180° opening enables nailing function
  • Suitable for Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
  • Handy, integrated staple remover
  • 10-year guarantee
Description Image Product Buy Pricing (Ex VAT) Dimension Dimensions Product colour Type Material Sheet Capacity Stapling Capacity Weight Width
Leitz WOW Stapler Metal 30 Sheets Pink
Leitz WOW Stapler Metal 30 Sheets Pink
Standard range
Order code: 06-9793
MPN: 55021023

Despatched same day - 2 in stockAdditional quantity lead time 8 days
1+ £19.31
Price per unit Ex VAT
58 x 40 x 145mm 58 x 40 x 145mm Pink Stapler Metal, Plastic 30 30 Sheets 260g 40mm
Leitz WOW Stapler Metal 30 Sheets Blue
Leitz WOW Stapler Metal 30 Sheets Blue
Extended range
Order code: 06-9794
MPN: 55021036

Despatched same day - 1 in stockContact us for additional stock
1+ £13.88
Price per unit Ex VAT
Blue Stapler Metal, Plastic 30 30 Sheets 260g 40mm

Trustpilot