Leitz Index Print 1-12 WOW A4 PP Coloured

MPN
12440000
Brand
Leitz
EAN-13
4002432100323
Order Code
06-9734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 8 days

These extra wide Multicolour Printable A4 Index Sheets from the Leitz WOW range are extremely durable and are available in an array of vibrant colours.


  • 5 coloured tabs marked 1-12 for easy sorting
  • Size 305 x 245mm
  • PC printable table of contents can be customised
  • Strong and durable
  • Quick access even when used with pockets
  • Made from polypropylene
  • 11-hole universal fit
  • Manufacturer's part 12440000
Size A4
Type Index
Colour Multicoloured
Format A4 Maxi
Height 305mm
Length 4mm
Material Polypropylene
Media thickness 0.3mm
Number of fixing holes 11
Number of tabs 12
Orientation Portrait
Pack Size 5
Printable Yes
Product colour Multicolour
Weight 270g
Width 245mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot