Leitz WOW PP Multicolour Printable A4 Index Sheets

Leitz Brand: Leitz

These Multicolour Printable A4 Index Sheets from the Leitz WOW range give you a choice of extremely durable index sheets in vibrant colours. Available with a range of tabs from 1-5 to 1-12.

  • PC printable table of contents
  • Strong and durable
  • Quick access even when used with pockets
  • Made from polypropylene
  • 11-hole universal fit
Description Image Product Buy Pricing (Ex VAT) Length Media thickness Number of tabs Number of fixing holes Orientation Printable Product colour Weight Size Type Colour Format Height Material Pack Size Width
Leitz Index Print 1-5 WOW A4 PP Coloured
Leitz Index Print 1-5 WOW A4 PP Coloured
Standard range
Order code: 06-9731
MPN: 12410000

Despatched same day - 23 in stockAdditional quantity lead time 8 days
1+ £3.09
Price per unit Ex VAT
5 A4 Index Multicoloured A4 Maxi 305mm Polypropylene 5 245mm
Leitz Index Print 1-6 WOW A4 PP Coloured
Leitz Index Print 1-6 WOW A4 PP Coloured
Standard range
Order code: 06-9732
MPN: 12420000

Order in multiples of 10


Last stock - 20 in stockAvailable until stock exhausted
10+ £2.40
Price per unit Ex VAT
0.3mm 6 11 Portrait Yes Multicolour 150g A4 Index Multicoloured A4 Maxi 305mm Polypropylene 5 245mm
Leitz Index Print 1-12 WOW A4 PP Coloured
Leitz Index Print 1-12 WOW A4 PP Coloured
Standard range
Order code: 06-9734
MPN: 12440000

Despatched same day - 9 in stockAdditional quantity lead time 8 days
1+ £5.62
Price per unit Ex VAT
4mm 0.3mm 12 11 Portrait Yes Multicolour 270g A4 Index Multicoloured A4 Maxi 305mm Polypropylene 5 245mm

Trustpilot